Sign in to ask questions about the Maxim MAX5974BETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5974BETE+T technical specifications.
| Duty Cycle | 82% |
| Fall Time | 14ns |
| Max Duty Cycle | 82% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 21V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5974BETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.