The MAX5975AETE+T is a flyback DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features an 82.5% duty cycle and can handle an output current of 1A. The device is designed for surface mount applications and is available in quantities of 2500 per reel. The MAX5975AETE+T is RoHS compliant and suitable for use in high-temperature environments.
Maxim MAX5975AETE+T technical specifications.
| Duty Cycle | 82.5% |
| Fall Time | 14ns |
| Fault Protection | Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.