
The MAX5975BETE+ is a flyback DC/DC controller with a maximum frequency of 600kHz and an output current of 1A. It operates from a 24V supply and has a maximum operating temperature of 85°C. The device is RoHS compliant and is packaged in a rail/Tube format with 100 units per package. It is suitable for surface mount applications and has an operating supply current of 1.8mA.
Sign in to ask questions about the Maxim MAX5975BETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5975BETE+ technical specifications.
| Duty Cycle | 84% |
| Fall Time | 14ns |
| Max Duty Cycle | 84% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5975BETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.