
The MAX5976AETE+T digital-to-analog converter operates over a temperature range of -40°C to 85°C. It is supplied with a voltage between 2.7V and 18V and dissipates up to 2.67W. The device is mounted using a surface mount technique and is available in quantities of 2500 on tape and reel. The MAX5976AETE+T is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX5976AETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5976AETE+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.67W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5976AETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.