
The MAX5976BETE+ is a single-channel digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.67W and can operate with a maximum supply voltage of 18V and a minimum supply voltage of 2.7V. The device is surface mount and has an operating supply current of 5mA. It is packaged in a rail/Tube packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX5976BETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5976BETE+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.67W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5976BETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.