
The MAX5977AETP+ is a single-channel digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.3559W and can operate with a supply voltage as high as 16V or as low as 1V. The device is mounted using surface mount technology and has an operating supply current of 734uA. It is packaged in a rail/Tube package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX5977AETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5977AETP+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3559W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 734uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5977AETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
