The MAX5977AETP+T is a single-channel digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a 3.3V supply voltage and has a maximum supply voltage of 16V and a minimum supply voltage of 1V. The device is surface mount and RoHS compliant. It dissipates a maximum of 1.3559W of power and has a supply current of 734uA.
Sign in to ask questions about the Maxim MAX5977AETP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5977AETP+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3559W |
| RoHS Compliant | Yes |
| Supply Current | 734uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5977AETP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.