
The MAX5980GTJ+ is a 4-channel power management IC from Maxim, operating between -40°C and 105°C. It can handle up to 70W of output power and 60V of operating supply voltage, with a maximum power dissipation of 70W. The device is surface mount and RoHS compliant, packaged in a rail or tube with 10 units per package.
Maxim MAX5980GTJ+ technical specifications.
| Height | 0.75mm |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 60V |
| Output Power | 70W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
