The MAX5981AETE+ is a single-channel power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 25.5W and operates within a supply voltage range of 31V to 60V. This surface-mount device is RoHS compliant and available in a package quantity of 60 per box.
Sign in to ask questions about the Maxim MAX5981AETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5981AETE+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 31V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 270uA |
| Package Quantity | 60 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5981AETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.