Sign in to ask questions about the Maxim MAX5981AETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5981AETE+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 270uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5981AETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.