
The MAX5982AETE+ is a 32-bit power management IC with a 512KX32 organization. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 70W. The device is supplied with a voltage between 30V and 60V and draws an operating supply current of 250uA. It is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX5982AETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5982AETE+ technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 250uA |
| Organization | 512KX32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5982AETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.