The MAX5982CETE+T is a single channel power management IC with a maximum operating temperature of 85°C and a maximum power dissipation of 70W. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The operating supply current is 250uA.
Sign in to ask questions about the Maxim MAX5982CETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5982CETE+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 250uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5982CETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.