IEEE802.3at compliant Power Over Ethernet (PoE) PSE controller designed for high-power applications. Features a maximum input voltage of 100V and supports up to 91W of output power. Offers a typical current limit of 2400mA with a typical inrush current of 135mA. This 16-pin TQFN EP packaged device operates within a temperature range of -40°C to 85°C.
Maxim MAX5995BETE+ technical specifications.
| Standard Supported | IEEE802.3at |
| Maximum Input Voltage | 100V |
| Maximum Output Power | 91W |
| Maximum Current Limit | 2400(Typ)mA |
| Type | PSE Controller |
| Typical Inrush Current | 135mA |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | TQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.