The MAX5X05 evaluation kit (EV kit) demonstrates the MAX5705 and MAX5805 12-bit, single-channel, low-power DACs with internal reference and buffered voltage output. The MAX5705 and the MAX5805 come in a 10-pin µMAX® package. The EV kit provides controls to change the DAC output, power operations, and references.
Maxim MAX5X05EVKIT technical specifications.
| Input Supply Voltage Range | 2.7 to 5.5V |
| Settling Time | 6.3µs |
| Integral Non-Linearity (INL) | ±1LSB |
| Output Termination | 1kΩ, 100kΩ, or High Impedance |
| Internal Reference Voltage | 2.048, 2.500, 4.096V |
| External Reference Support | Yes |
| Supported DAC Bus Interface | I2C, SPI |
| Supported DAC Resolution | 8, 10, 12bit |
| Software Compatibility | Windows XP, Vista, 7 |
| Power Source | USB |
| Assembly Status | Fully Assembled and Tested |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5X05EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.