Sign in to ask questions about the Maxim MAX6003EUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6003EUR-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400uA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 45uA |
| Output Current | 400uA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6003EUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.