The MAX6006BEUR is an industrial voltage reference with a maximum operating temperature of 85°C. It features a single output and is packaged in a 3-pin SOT-23. The device has a number of terminals and is designed for use in industrial applications. The MAX6006BEUR is a member of the voltage references category of power management ICs.
Maxim MAX6006BEUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.