The MAX6018AEUR21-T is an industrial voltage reference with a nominal operating voltage of 2.25V. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V. The device is packaged in a 3-pin SOT-23 package and has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Maxim MAX6018AEUR21-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.25 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6018AEUR21-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.