The MAX6023EBT30 is an industrial voltage reference with a nominal output voltage of 5V. It operates over a supply voltage range of 3.2V to 12.6V and is available in a 1-pin VFBGA package. The device is designed for industrial applications and has a temperature grade of industrial. It has a maximum voltage tolerance of 0.2% and is suitable for use in a variety of power management applications.
Maxim MAX6023EBT30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 1 |
| Length | 1.52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.