The MAX6029EUK33 is an industrial voltage reference with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin package type and a terminal position of dual. The device operates within a supply voltage range of 3.5V to 12.6V and has a voltage tolerance of up to 0.15V. The MAX6029EUK33 is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX6029EUK33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6029EUK33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6029EUK33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.