The MAX6029EUK50-T is an industrial-grade voltage reference with a maximum operating temperature of 85 degrees Celsius. It has a 5-pin LSSOP package and a pin count of 5. The device operates within a supply voltage range of 5.2V to 12.6V and has a voltage tolerance of 0.15V. It is suitable for use in industrial applications where high reliability and stability are required.
Sign in to ask questions about the Maxim MAX6029EUK50-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6029EUK50-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 5.2 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6029EUK50-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.