Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3, SOT-23, 3 PIN
Maxim MAX6030AEUR-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
