The MAX6033BAUT25-T is a 2.5V voltage reference from Maxim, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 13V. The device is designed to provide a stable output voltage, with a maximum output current of 15mA.
Maxim MAX6033BAUT25-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | MAX6033B |
| RoHS | Not CompliantNo |
No datasheet is available for this part.