
Precision voltage reference IC offering a stable 2.5V output with 0.1% initial accuracy. Features low load regulation of 0.05mV/mA and line regulation of 25uV/V, operating with a maximum input voltage of 13V. This 6-pin SOT-23 surface-mount component, with gull-wing leads and a 0.95mm pin pitch, is housed in a plastic package measuring 2.9mm x 1.63mm x 1.1mm. Designed for a wide operating temperature range of -40°C to 125°C, it exhibits a typical temperature coefficient of 10ppm/°C.
Sign in to ask questions about the Maxim MAX6033CAUT25#G16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6033CAUT25#G16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.1% |
| Load Regulation | 0.05mV/mA |
| Line Regulation | 25uV/V |
| Maximum Input Voltage | 13V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 10ppm/°C(Typ) |
| Cage Code | 1ES66 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6033CAUT25#G16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.