The MAX6033CAUT25-T is an automotive-grade voltage reference with a nominal output voltage of 5V. It operates over a supply voltage range of 2.7V to 12.6V and is available in a 6-pin LSSOP package. The device is designed to withstand temperatures up to 125°C and is suitable for automotive applications. The MAX6033CAUT25-T is a single-function device with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6033CAUT25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6033CAUT25-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6033CAUT25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.