The MAX6033CAUT30#TG16 is a 2.5V fixed voltage reference from Maxim, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 85uA. The device is RoHS compliant and available in quantities of 2500 per reel. The MAX6033CAUT30#TG16 is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Sign in to ask questions about the Maxim MAX6033CAUT30#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6033CAUT30#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6033CAUT30#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.