The MAX6035BAUR50-T is a 3-terminal voltage reference with a nominal output voltage of 6.9V to 33V. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is packaged in a 1.3mm x 2.92mm TSSOP package. The voltage tolerance is ±0.5% and the supply voltage range is from 6.9V to 33V.
Sign in to ask questions about the Maxim MAX6035BAUR50-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6035BAUR50-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 6.9 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6035BAUR50-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.