The MAX6037BAUKADJ-T is a 5-pin SOT-23 voltage reference IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 2.5V to 5.5V. The device has a single output and a voltage tolerance of 0.3V. It is packaged in a MO-178AA, SOT-23, 5 PIN package with dimensions of 1.625mm width and 2.9mm length.
Sign in to ask questions about the Maxim MAX6037BAUKADJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6037BAUKADJ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6037BAUKADJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.