The MAX6037CAUKADJ-T is an automotive-grade voltage reference with a nominal output voltage of 2.5V to 5.5V. It features a temperature grade of AUTOMOTIVE and a supply voltage range of 2.5V to 5.5V. The device is available in a 5-pin SOT-23 package and has a maximum operating temperature of 125°C. It is suitable for use in automotive applications where high reliability and temperature stability are required.
Sign in to ask questions about the Maxim MAX6037CAUKADJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6037CAUKADJ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6037CAUKADJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.