
Positive LDO regulator offering fixed or adjustable output voltages from 1.25V to 11.5V, with a maximum output current of 500mA. Features a low dropout voltage of 320mV and operates with a quiescent current of 35uA. Input voltage range is 2.7V to 11.5V, supporting a maximum power dissipation of 727mW. This through-hole mounted component is packaged in PDIP and operates within a temperature range of 0°C to 70°C.
Maxim MAX603CPA technical specifications.
| Package/Case | PDIP |
| Dropout Voltage | 320mV |
| Input Bias Current | 15uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 11.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 11.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 727mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX603CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
