The MAX6043BAUT25-T is an automotive-grade voltage reference IC with a nominal supply voltage of 5V, maximum supply voltage of 40V, and minimum supply voltage of 4.5V. It has a temperature grade of AUTOMOTIVE and operates within a temperature range of -40°C to 125°C. The device has 6 terminals and is packaged in a 6-pin SOT-23 package. It is designed for use in automotive applications and is compliant with automotive standards.
Sign in to ask questions about the Maxim MAX6043BAUT25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6043BAUT25-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6043BAUT25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.