
The MAX6043CAUT50#TG16 is a surface mount voltage reference from Maxim, packaged in a SOT-23-6 case. It operates at a maximum input voltage of 42V and can handle a maximum output current of 10mA. The device is RoHS compliant and has a quiescent current of 490uA. It is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6043CAUT50#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6043CAUT50#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | MAX6043C |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6043CAUT50#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.