The MAX604EPA+ is a linear voltage regulator with a fixed output voltage of 11V and an output current of 500mA. It has a dropout voltage of 480mV and a maximum power dissipation of 727mW. The device is packaged in a DIP package and is mounted through a hole. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX604EPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX604EPA+ technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 480mV |
| Max Input Voltage | 11.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 727mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX604EPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.