
The MAX6050AEUR-T is a 5V fixed voltage reference with an output current of 500uA and an operating temperature range of -40°C to 85°C. It is packaged in a TO-236-3 surface mount package. The device is not RoHS compliant and contains lead. The MAX6050AEUR-T is a series reference type and has a tolerance of 0.2%. It has a maximum input voltage of 13.5V and an operating supply current of 35uA.
Sign in to ask questions about the Maxim MAX6050AEUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6050AEUR-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6050AEUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
