
The MAX6061AEUR-T is a fixed voltage regulator with a maximum input voltage of 13.5V and an output voltage of 1.248V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 5mA. The device is packaged in a SOT-23, 3 PIN package and is designed for surface mount applications. It consumes an operating supply current of 125uA and has a tolerance of 0.32%. The MAX6061AEUR-T is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6061AEUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6061AEUR-T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 1.248V |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.248V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.32% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6061AEUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.