The MAX6064AEUR is an industrial voltage reference with a nominal voltage of 5V and a maximum voltage of 12.6V. It is packaged in a SOT-23, 3-pin package and has a temperature grade of industrial. The device operates over a temperature range of -40°C to 85°C and has a single output. It is designed for use in a variety of applications, including voltage regulation and reference circuits.
Sign in to ask questions about the Maxim MAX6064AEUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6064AEUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.2955 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.296 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6064AEUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.