
The MAX607EUA is a boost DC/DC controller with a maximum input voltage of 5.5V and an operating supply voltage of 5.5V. It has a maximum output current of 180mA and an output power of 330mW. The device is packaged in a UMAX-8 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX607EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX607EUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 180mA |
| Output Power | 330mW |
| Output Voltage | 12.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX607EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
