The MAX6100EUR-T is an industrial-grade voltage reference with a nominal supply voltage of 5V and a maximum supply voltage of 12.6V. It operates within a temperature range of -40°C to 85°C and has a voltage tolerance of up to 0.4V. The device is packaged in a 3-pin TSOP with dimensions of 1.3mm in width and 2.92mm in length. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Maxim MAX6100EUR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6100EUR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6100EUR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.