The MAX6102EUR-T is an industrial-grade voltage reference with a nominal operating voltage of 5V, a maximum operating temperature of 85 degrees Celsius, and a temperature grade of industrial. It has a 3-pin package type and a pin count of 3. The device operates within a supply voltage range of 2.7V to 12.6V and has a voltage tolerance of 0.4V. It is suitable for use in applications where a stable voltage reference is required.
Maxim MAX6102EUR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.