
Surface mountable, 2.5V fixed output voltage reference IC with 1% tolerance. Features a 2.5V to 2.55V output voltage range, 1mA maximum output current, and 130uA operating supply current. Operates from a maximum input voltage of 13.5V across a temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for various power management applications.
Sign in to ask questions about the Maxim MAX6125ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6125ESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Output Voltage | 2.55V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 130uA |
| Output Current | 1mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6125ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
