
2.048V fixed output voltage reference IC, series type, with 0.06% tolerance. Features a maximum output current of 10mA and a maximum supply current of 725µA. Operates from a 2.7V to 12.6V input voltage range. Packaged in an 8-pin UMAX surface-mount package, measuring 3.1mm x 3.1mm x 0.95mm. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX6126A21+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6126A21+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Max Supply Current | 725uA |
| Mount | Surface Mount |
| Operating Supply Current | 725uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 380uA |
| Tolerance | 0.06% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6126A21+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
