
Precision voltage reference IC, fixed 2.048V output with 0.06% tolerance. Features a 10mA maximum output current and operates from a maximum input voltage of 13V. This surface mount component, housed in a UMAX package, offers a wide operating temperature range of -40°C to 125°C. Quiescent current is 550µA, with an operating supply current of 725µA. Available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6126A21+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 725uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6126A21+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
