The MAX6126BASA41 is an 8-pin SOIC-8 packaged voltage reference IC from Maxim, operating over a temperature range of -40C to 125C. It has a nominal supply voltage of 5V, with a maximum supply voltage of 12.6V and a minimum supply voltage of 4.3V. The device has a single function and a single output. It is designed for automotive applications and is available in a 0.150 INCH, MS-012AA package.
Sign in to ask questions about the Maxim MAX6126BASA41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6126BASA41 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6126BASA41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.