The MAX6129AEUK33-T is an industrial-grade voltage reference with a nominal output voltage of 3.5V. It operates over a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package. The device has a maximum supply voltage of 12.6V and a minimum supply voltage of 3.5V. It features a voltage tolerance of 0.4% and is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Maxim MAX6129AEUK33-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6129AEUK33-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6129AEUK33-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.