The MAX6129BEUK30-T is an industrial voltage reference with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin LSSOP package and a nominal supply voltage of 3.2V. The device is capable of withstanding a maximum supply voltage of 12.6V and a minimum supply voltage of 3.2V. The voltage tolerance is maximally 1%.
Sign in to ask questions about the Maxim MAX6129BEUK30-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6129BEUK30-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.2 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6129BEUK30-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.