The MAX6129BEUK33-T is an industrial voltage reference with a nominal output voltage of 3.5V to 12.6V. It operates over a temperature range of -40°C to 85°C and is available in a 1.625mm x 2.9mm LSSOP package. The device has a single output and a voltage tolerance of 1% maximum. It is suitable for use in industrial applications where a stable voltage reference is required.
Maxim MAX6129BEUK33-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.