The MAX6129BEUK41-T is an industrial temperature voltage reference with a nominal supply voltage of 4.3V to 12.6V. It features a temperature grade of industrial and a JEDEC package code of R-PDSO-G5. The device has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a SOT-23 package with a width of 1.625mm and a length of 2.9mm. The device has a voltage tolerance of up to 1% and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX6129BEUK41-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6129BEUK41-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.3 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6129BEUK41-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.