
The MAX6133A25+T is a 2.5V fixed voltage regulator with a maximum input voltage of 13V and an operating temperature range of -40°C to 125°C. It is available in a UMAX package and is lead free. The device has an operating supply current of 85uA and an output current of 15mA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX6133A25+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6133A25+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6133A25+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
