The MAX6133A41-T is a voltage reference with a nominal voltage of 5V, maximum voltage of 12.6V, and minimum voltage of 4.2V. It is designed for automotive-grade applications and has a temperature range of -40°C to 125°C. The device has 8 terminals and is packaged in a TSSOP8 package with a width and length of 3mm. It has a single function and a single output.
Sign in to ask questions about the Maxim MAX6133A41-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6133A41-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.06 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6133A41-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.