
The MAX6133A50+ is a 5V fixed voltage reference from Maxim. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is packaged in a UMAX package and is suitable for surface mount applications. The MAX6133A50+ is RoHS compliant and lead free.
Sign in to ask questions about the Maxim MAX6133A50+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6133A50+ technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6133A50+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
