
2.5V fixed output voltage reference IC, featuring a low dropout design and 15mA maximum output current. This surface mount component offers a high initial tolerance of 0.04% and a low temperature coefficient of 3ppm/°C, operating from a maximum input voltage of 12.6V. With a maximum supply current of 85µA, it is suitable for low-power applications. The device is housed in a compact SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height, and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6133AASA25+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6133AASA25+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 12.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6133AASA25+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
